
MHQ1005P15NJTD25 | |
---|---|
DigiKey Part Number | 445-173899-2-ND - Tape & Reel (TR) 445-173899-1-ND - Cut Tape (CT) 445-173899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P15NJTD25 |
Description | FIXED IND 15NH 400MA 280MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 400 mA 280mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P15NJTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.14200 | $1.42 |
25 | $0.13120 | $3.28 |
50 | $0.12380 | $6.19 |
100 | $0.11680 | $11.68 |
250 | $0.10804 | $27.01 |
500 | $0.10184 | $50.92 |
1,000 | $0.09602 | $96.02 |
2,500 | $0.08883 | $222.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07898 | $789.80 |
20,000 | $0.07448 | $1,489.60 |
30,000 | $0.07197 | $2,159.10 |
50,000 | $0.06893 | $3,446.50 |
70,000 | $0.06700 | $4,690.00 |
100,000 | $0.06516 | $6,516.00 |