
MHQ1005075HA3N4STD25 | |
---|---|
DigiKey Part Number | 445-MHQ1005075HA3N4STD25TR-ND - Tape & Reel (TR) 445-MHQ1005075HA3N4STD25CT-ND - Cut Tape (CT) 445-MHQ1005075HA3N4STD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005075HA3N4STD25 |
Description | FIXED IND 3.4NH 0.8A 80 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.4 nH Unshielded Multilayer Inductor 800 mA 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.4 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.07752 | $620.16 |
16,000 | $0.07310 | $1,169.60 |
24,000 | $0.07063 | $1,695.12 |
40,000 | $0.06765 | $2,706.00 |
56,000 | $0.06576 | $3,682.56 |
80,000 | $0.06381 | $5,104.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.13700 | $1.37 |
25 | $0.12640 | $3.16 |
50 | $0.11920 | $5.96 |
100 | $0.11250 | $11.25 |
250 | $0.10404 | $26.01 |
500 | $0.09808 | $49.04 |
1,000 | $0.09248 | $92.48 |
2,500 | $0.08556 | $213.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.16400 | $1.64 |
25 | $0.14840 | $3.71 |
50 | $0.13740 | $6.87 |
100 | $0.12740 | $12.74 |
250 | $0.11516 | $28.79 |
500 | $0.10674 | $53.37 |
1,000 | $0.09889 | $98.89 |
2,500 | $0.08938 | $223.45 |