
MHQ1005075HA36NJTD25 | |
|---|---|
DigiKey Part Number | 445-MHQ1005075HA36NJTD25TR-ND - Tape & Reel (TR) 445-MHQ1005075HA36NJTD25CT-ND - Cut Tape (CT) 445-MHQ1005075HA36NJTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005075HA36NJTD25 |
Description | FIXED IND 36NH 0.2A 1.05 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Multilayer Inductor 200 mA 1.05Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.11700 | $5.85 |
| 100 | $0.11030 | $11.03 |
| 250 | $0.10200 | $25.50 |
| 500 | $0.09616 | $48.08 |
| 1,000 | $0.09066 | $90.66 |
| 2,500 | $0.08388 | $209.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.07752 | $620.16 |
| 16,000 | $0.07310 | $1,169.60 |
| 24,000 | $0.07063 | $1,695.12 |
| 40,000 | $0.06765 | $2,706.00 |
| 56,000 | $0.06576 | $3,682.56 |
| 80,000 | $0.06381 | $5,104.80 |

