
MHQ0603P3N9BTD25 | |
---|---|
DigiKey Part Number | 445-180033-2-ND - Tape & Reel (TR) 445-180033-1-ND - Cut Tape (CT) 445-180033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P3N9BTD25 |
Description | FIXED IND 3.9NH 400MA 350MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 400 mA 350mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P3N9BTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.9 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04656 | $698.40 |
30,000 | $0.04310 | $1,293.00 |
45,000 | $0.04119 | $1,853.55 |
75,000 | $0.03889 | $2,916.75 |
105,000 | $0.03744 | $3,931.20 |
150,000 | $0.03713 | $5,569.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.32800 | $3.28 |
25 | $0.30320 | $7.58 |
50 | $0.28580 | $14.29 |
100 | $0.26940 | $26.94 |
250 | $0.24924 | $62.31 |
500 | $0.23498 | $117.49 |
1,000 | $0.22155 | $221.55 |
2,500 | $0.20499 | $512.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.38200 | $3.82 |
25 | $0.34560 | $8.64 |
50 | $0.32020 | $16.01 |
100 | $0.29680 | $29.68 |
250 | $0.26836 | $67.09 |
500 | $0.24862 | $124.31 |
1,000 | $0.23028 | $230.28 |
2,500 | $0.20800 | $520.00 |