
MHQ0603P2N9BTD25 | |
---|---|
DigiKey Part Number | 445-180023-2-ND - Tape & Reel (TR) 445-180023-1-ND - Cut Tape (CT) 445-180023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P2N9BTD25 |
Description | FIXED IND 2.9NH 450MA 300MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.9 nH Unshielded Multilayer Inductor 450 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P2N9BTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.9 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.08700 | $0.87 |
25 | $0.08000 | $2.00 |
50 | $0.07560 | $3.78 |
100 | $0.07120 | $7.12 |
250 | $0.06588 | $16.47 |
500 | $0.06212 | $31.06 |
1,000 | $0.05857 | $58.57 |
2,500 | $0.05418 | $135.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04599 | $689.85 |