
MHQ0603P2N0CT000 | |
---|---|
DigiKey Part Number | 445-16814-2-ND - Tape & Reel (TR) 445-16814-1-ND - Cut Tape (CT) 445-16814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P2N0CT000 |
Description | FIXED IND 2NH 700MA 120 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 700 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P2N0CT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.27800 | $2.78 |
100 | $0.22860 | $22.86 |
1,000 | $0.18802 | $188.02 |
5,000 | $0.16404 | $820.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02812 | $421.80 |
30,000 | $0.02652 | $795.60 |
45,000 | $0.02562 | $1,152.90 |
75,000 | $0.02454 | $1,840.50 |
105,000 | $0.02385 | $2,504.25 |
150,000 | $0.02314 | $3,471.00 |
375,000 | $0.02150 | $8,062.50 |