
MHQ0603P22NJT000 | |
|---|---|
DigiKey Part Number | 445-16808-2-ND - Tape & Reel (TR) 445-16808-1-ND - Cut Tape (CT) 445-16808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P22NJT000 |
Description | FIXED IND 22NH 160MA 2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 160 mA 2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P22NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25000 | $2.50 |
| 100 | $0.20570 | $20.57 |
| 1,000 | $0.16918 | $169.18 |
| 5,000 | $0.15300 | $765.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02812 | $421.80 |
| 30,000 | $0.02652 | $795.60 |
| 45,000 | $0.02562 | $1,152.90 |
| 75,000 | $0.02454 | $1,840.50 |
| 105,000 | $0.02385 | $2,504.25 |
| 150,000 | $0.02314 | $3,471.00 |
| 375,000 | $0.02150 | $8,062.50 |


