
MHQ0603P18NHTD25 | |
|---|---|
DigiKey Part Number | 445-180052-2-ND - Tape & Reel (TR) 445-180052-1-ND - Cut Tape (CT) 445-180052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P18NHTD25 |
Description | FIXED IND 18NH 180MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 180 mA 1.7Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P18NHTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 2.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.29720 | $7.43 |
| 50 | $0.28020 | $14.01 |
| 100 | $0.26410 | $26.41 |
| 250 | $0.24436 | $61.09 |
| 500 | $0.23038 | $115.19 |
| 1,000 | $0.21721 | $217.21 |
| 2,500 | $0.20196 | $504.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04656 | $698.40 |

