
MHQ0603P12NHTD25 | |
|---|---|
DigiKey Part Number | 445-180048-2-ND - Tape & Reel (TR) 445-180048-1-ND - Cut Tape (CT) 445-180048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P12NHTD25 |
Description | FIXED IND 12NH 240MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 240 mA 1.4Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P12NHTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 3.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.10600 | $2.65 |
| 50 | $0.10000 | $5.00 |
| 100 | $0.09430 | $9.43 |
| 250 | $0.08720 | $21.80 |
| 500 | $0.08220 | $41.10 |
| 1,000 | $0.07750 | $77.50 |
| 2,500 | $0.07170 | $179.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04599 | $689.85 |

