
MHQ0402PSA10NHT000 | |
---|---|
DigiKey Part Number | 445-175113-2-ND - Tape & Reel (TR) 445-175113-1-ND - Cut Tape (CT) 445-175113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA10NHT000 |
Description | FIXED IND 10NH 130MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 nH Shielded Multilayer Inductor 130 mA 1.6Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA10NHT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 3.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05700 | $0.57 |
100 | $0.04710 | $4.71 |
1,000 | $0.03871 | $38.71 |
5,000 | $0.03377 | $168.85 |
10,000 | $0.03184 | $318.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.01669 | $333.80 |
40,000 | $0.01574 | $629.60 |
60,000 | $0.01521 | $912.60 |
100,000 | $0.01457 | $1,457.00 |
140,000 | $0.01416 | $1,982.40 |
200,000 | $0.01374 | $2,748.00 |
500,000 | $0.01271 | $6,355.00 |