0805-MEM-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012F25R0T

Digi-Key Part Number
MEM2012F25R0T-ND - Tape & Reel (TR)
Manufacturer
TDK Corporation
Manufacturer Product Number
MEM2012F25R0T
Supplier
Description
FILTER LC(PI) 25MHZ SMD
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel - 200 0805 (2012 Metric), 3 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
25MHz (Cutoff)
Attenuation Value
20dB @ 300MHz ~ 2GHz
Resistance - Channel (Ohms)
-
Current
200 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
12V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.20400$816.00
Additional Resources
AttributeDescription
Standard Package4,000