


MEA1608PE360TA0G | |
|---|---|
DigiKey Part Number | 445-6736-2-ND - Tape & Reel (TR) 445-6736-1-ND - Cut Tape (CT) 445-6736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA1608PE360TA0G |
Description | FILTER LC(PI) 36PF 220MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 36pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA1608PE360TA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 220MHz (Cutoff) | |
Attenuation Value | 20dB @ 470MHz ~ 3GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | C = 36pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.40000 | $4.00 |
| 25 | $0.36880 | $9.22 |
| 50 | $0.34660 | $17.33 |
| 100 | $0.32600 | $32.60 |
| 250 | $0.30064 | $75.16 |
| 500 | $0.28280 | $141.40 |
| 1,000 | $0.26601 | $266.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24009 | $960.36 |
| 8,000 | $0.22584 | $1,806.72 |
| 12,000 | $0.21790 | $2,614.80 |
| 20,000 | $0.20829 | $4,165.80 |
| 28,000 | $0.20218 | $5,661.04 |
| 40,000 | $0.19590 | $7,836.00 |

