USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
MCZ2010
MCZ2010
MCZ, TCM2010 Series Top
MCZ2010 Series Side

MCZ2010CH240L4T000

Digi-Key Part Number
445-8647-2-ND - Tape & Reel (TR)
445-8647-1-ND - Cut Tape (CT)
445-8647-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MCZ2010CH240L4T000
Supplier
Description
CMC 100MA 4LN 24 OHM SMD
Detailed Description
4 Line Common Mode Choke Surface Mount 100mA DCR 1Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0804 (2010 Metric), 8 Lead
Impedance @ Frequency
24 Ohms @ 100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.64400$6.44
25$0.59800$14.95
50$0.50600$25.30
100$0.46000$46.00
250$0.43240$108.10
500$0.38640$193.20
1,000$0.31280$312.80
2,500$0.29440$736.00
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.28520$1,426.00
Additional Resources
AttributeDescription
Other Names
445-8647-2
MCZ2010CH240L4T
MCZ2010CH240L4T000-ND
Standard Package5,000