USD

SMD-MCZ-Series

MCZ1210DH120L2TA0G

Digi-Key Part Number
445-174548-2-ND - Tape & Reel (TR)
445-174548-1-ND - Cut Tape (CT)
445-174548-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MCZ1210DH120L2TA0G
Supplier
Description
CMC 100MA 2LN 12 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 100mA DCR 1.5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Impedance @ Frequency
12 Ohms @ 100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.58000$0.58
10$0.47800$4.78
25$0.41240$10.31
50$0.37120$18.56
100$0.33000$33.00
250$0.29700$74.25
500$0.27224$136.12
1,000$0.23100$231.00
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.22275$891.00
8,000$0.21945$1,755.60
Additional Resources
AttributeDescription
Other Names445-174548-2
Standard Package4,000