
MCZ1210AH360L2TA0G | |
---|---|
DigiKey Part Number | 445-5389-2-ND - Tape & Reel (TR) 445-5389-1-ND - Cut Tape (CT) 445-5389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AH360L2TA0G |
Description | CMC 200MA 2LN 36 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 36 Ohms @ 100 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 36 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.30600 | $3.06 |
25 | $0.28280 | $7.07 |
50 | $0.26680 | $13.34 |
100 | $0.25150 | $25.15 |
250 | $0.23264 | $58.16 |
500 | $0.21934 | $109.67 |
1,000 | $0.20681 | $206.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18756 | $750.24 |
8,000 | $0.17688 | $1,415.04 |
12,000 | $0.17092 | $2,051.04 |
20,000 | $0.16370 | $3,274.00 |
28,000 | $0.15912 | $4,455.36 |
40,000 | $0.15625 | $6,250.00 |