MCZ1210AD121T002 | |
---|---|
DigiKey Part Number | 445-5226-2-ND - Tape & Reel (TR) 445-5226-1-ND - Cut Tape (CT) 445-5226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AD121T002 |
Description | CMC 500MA 2LN 120 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 500mA DCR 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.41200 | $4.12 |
25 | $0.34760 | $8.69 |
50 | $0.30580 | $15.29 |
100 | $0.27360 | $27.36 |
250 | $0.23820 | $59.55 |
500 | $0.21566 | $107.83 |
1,000 | $0.18347 | $183.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17703 | $708.12 |
8,000 | $0.16319 | $1,305.52 |
12,000 | $0.16094 | $1,931.28 |