KMZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMZ1608YHR152BTD25

DigiKey Part Number
445-175012-2-ND - Tape & Reel (TR)
445-175012-1-ND - Cut Tape (CT)
445-175012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMZ1608YHR152BTD25
Description
FERRITE BEAD 1.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Soft Termination
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,018
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.09700$0.97
25$0.09000$2.25
50$0.08480$4.24
100$0.08000$8.00
250$0.07400$18.50
500$0.06976$34.88
1,000$0.06577$65.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05964$238.56
8,000$0.05623$449.84
12,000$0.05433$651.96
20,000$0.05203$1,040.60
28,000$0.05057$1,415.96
40,000$0.04907$1,962.80
100,000$0.04541$4,541.00
200,000$0.04375$8,750.00
Manufacturers Standard Package