
KMZ1608SHR121ATD25 | |
|---|---|
DigiKey Part Number | 445-175004-2-ND - Tape & Reel (TR) 445-175004-1-ND - Cut Tape (CT) 445-175004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608SHR121ATD25 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.09160 | $2.29 |
| 50 | $0.08660 | $4.33 |
| 100 | $0.08160 | $8.16 |
| 250 | $0.07548 | $18.87 |
| 500 | $0.07116 | $35.58 |
| 1,000 | $0.06709 | $67.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05964 | $238.56 |
| 8,000 | $0.05623 | $449.84 |
| 12,000 | $0.05433 | $651.96 |
| 20,000 | $0.05203 | $1,040.60 |
| 28,000 | $0.05057 | $1,415.96 |
| 40,000 | $0.04907 | $1,962.80 |
| 100,000 | $0.04541 | $4,541.00 |
| 200,000 | $0.04375 | $8,750.00 |


