KCZ1210DH800HRTD25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCZ1210DH800HRTD25

DigiKey Part Number
445-KCZ1210DH800HRTD25TR-ND - Tape & Reel (TR)
445-KCZ1210DH800HRTD25CT-ND - Cut Tape (CT)
445-KCZ1210DH800HRTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCZ1210DH800HRTD25
Description
CMC 100MA 2LN 80OHM SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 100mA DCR 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,072
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.33300$3.33
25$0.30840$7.71
50$0.29060$14.53
100$0.27400$27.40
250$0.25348$63.37
500$0.23900$119.50
1,000$0.22534$225.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20437$817.48
8,000$0.19273$1,541.84
12,000$0.18624$2,234.88
20,000$0.17838$3,567.60
28,000$0.17339$4,854.92
40,000$0.17188$6,875.20
Manufacturers Standard Package