IFL SERIES

IFL10M-100NB1HRX300

Digi-Key Part Number
IFL10M-100NB1HRX300-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
IFL10M-100NB1HRX300
Supplier
Description
EMI ABSORBER 100M X 300MM ROLL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF EMI Shielding Sheet series - Non-Conductive, Single Sided 11.811" (300.00mm) X 328.084' (100.00m) X 0.004" (0.10mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Roll
Length
328.084' (100.00m)
Width
11.811" (300.00mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4008.19.8000
Bulk
QtyUnit PriceExt Price
1$5,658.49000$5,658.49