USD

HHM17147A1,HHM22139A2
HHM22139A2
Digi-Key Part Number
445-181499-2-ND - Tape & Reel (TR)
445-181499-1-ND - Cut Tape (CT)
445-181499-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
HHM22139A2
Supplier
Description
MULTILAYER DIRECTIONAL COUPLER F
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Directional Coupler General Purpose 698MHz ~ 2.62GHz 25dB - 0603 (1608 Metric), 6 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
698MHz ~ 2.62GHz
Coupling Factor
25dB
Applications
General Purpose
Insertion Loss
0.11dB
Power - Max
-
Isolation
49.7dB
Return Loss
29dB
Package / Case
0603 (1608 Metric), 6 PC Pad
Supplier Device Package
0603
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,516 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names445-181499-2
Standard Package4,000