
HHM17147A1 | |
|---|---|
DigiKey Part Number | 445-181440-2-ND - Tape & Reel (TR) 445-181440-1-ND - Cut Tape (CT) 445-181440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM17147A1 |
Description | MULTILYER BALUN FOR 673-2700MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 673MHz ~ 2.7GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 673MHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 190° | |
Insertion Loss (Max) | 2.5dB | |
Return Loss (Min) | 8dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.17440 | $4.36 |
| 50 | $0.16380 | $8.19 |
| 100 | $0.15410 | $15.41 |
| 250 | $0.14204 | $35.51 |
| 500 | $0.13360 | $66.80 |
| 1,000 | $0.12567 | $125.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11119 | $444.76 |
| 8,000 | $0.10459 | $836.72 |
| 12,000 | $0.10092 | $1,211.04 |
| 20,000 | $0.09647 | $1,929.40 |
| 28,000 | $0.09365 | $2,622.20 |
| 40,000 | $0.09074 | $3,629.60 |
| 100,000 | $0.08368 | $8,368.00 |






