HHM1589D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1589D1

DigiKey Part Number
445-180972-2-ND - Tape & Reel (TR)
445-180972-1-ND - Cut Tape (CT)
445-180972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1589D1
Description
MULTILAYER BALUN FOR 350 - 950MH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 350MHz ~ 950MHz 50 / 200Ohm 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
350MHz ~ 950MHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
180° ±20°
Insertion Loss (Max)
2.6dB
Return Loss (Min)
5dB
Package / Case
0805 (2012 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,727
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.32500$3.25
25$0.29960$7.49
50$0.28180$14.09
100$0.26490$26.49
250$0.24428$61.07
500$0.22976$114.88
1,000$0.21612$216.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.20330$406.60
4,000$0.19124$764.96
6,000$0.18451$1,107.06
10,000$0.17638$1,763.80
14,000$0.17122$2,397.08
20,000$0.16591$3,318.20
50,000$0.15300$7,650.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.