USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
FK28 Series
FK28 Series
FK24, FK28 Side Series
FK28 Series

FK28X7R1C684KR000

Digi-Key Part Number
445-FK28X7R1C684KR000-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FK28X7R1C684KR000
Supplier
Description
CAP CER 0.68UF 16V X7R RADIAL
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
0.68µF ±10% 16V Ceramic Capacitor X7R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157"" L x 0.098"" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217"" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
0.68µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-8617
445-8617-ND
445-FK28X7R1C684KR000
FK28X7R1C684K
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK24X7R1H684KTDK Corporation1,708445-FK24X7R1H684K-ND$0.44000Upgrade
FK28X7R1E684KR000TDK Corporation496445-FK28X7R1E684KR000-ND$0.44000Upgrade