USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
FK24 Series
FK24 Series
FK Series (T=2.5)
FK24 Series

FK24X5R1A475KN000

Digi-Key Part Number
445-FK24X5R1A475KN000CT-ND - Cut Tape (CT)
445-FK24X5R1A475KN000TB-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FK24X5R1A475KN000
Supplier
Description
CAP CER 4.7UF 10V X5R RADIAL
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
4.7µF ±10% 10V Ceramic Capacitor X5R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217"" L x 0.177"" W (5.50mm x 4.50mm)
Height - Seated (Max)
0.217"" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
4.7µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
In Stock: 40

Additional Resources
AttributeDescription
Other Names
445-2861
445-2861-3
445-2861-3-ND
445-2861-ND
445-FK24X5R1A475KN000TB
FK24X5R1A475K
FK24X5R1A475KN000-ND
FK24X5R1A475KR000
445-2861-1
445-2861-1-ND
445-FK24X5R1A475KN000CT
Standard Package500
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK26X5R1C475KN000TDK Corporation1,378445-FK26X5R1C475KN000-ND$0.50000Upgrade
FK26X5R1E475KN000TDK Corporation1,400445-FK26X5R1E475KN000-ND$0.71000Upgrade
FK24X5R1C475KR000TDK Corporation1,874445-FK24X5R1C475KR000-ND$0.50000Upgrade
FK24X5R1E475KR000TDK Corporation256445-FK24X5R1E475KR000-ND$0.50000Upgrade