FG24X5R1H475KRT00

DigiKey Part Number
445-181258-ND
Manufacturer
Manufacturer Product Number
FG24X5R1H475KRT00
Description
CAP CER 4.7UF 50V X5R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X5R1H475KRT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.34900$3.49
500$0.17922$89.61
1,000$0.15234$152.34
5,000$0.13442$672.10
10,000$0.12545$1,254.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
445-181258
FG24X5R1H475KRT00-ND
Standard Package500