
FG23C0G2W104JNT06 | |
|---|---|
DigiKey Part Number | 445-181570-1-ND - Cut Tape (CT) 445-181570-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG23C0G2W104JNT06 |
Description | CAP CER 0.1UF 450V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG23C0G2W104JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.335" L x 0.217" W (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.53000 | $4.53 |
| 10 | $3.25000 | $32.50 |
| 50 | $2.74120 | $137.06 |
| 100 | $2.58380 | $258.38 |
| 500 | $2.37762 | $1,188.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.94250 | $1,942.50 |

