FG14X7R1A106KRT06

DigiKey Part Number
445-173132-1-ND - Cut Tape (CT)
445-173132-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG14X7R1A106KRT06
Description
CAP CER 10UF 10V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14X7R1A106KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
In-Stock: 1,103
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.35700$3.57
50$0.26160$13.08
100$0.23210$23.21
500$0.18186$90.93
1,000$0.16616$166.16
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.15319$306.38
4,000$0.14244$569.76
6,000$0.13703$822.18
10,000$0.13102$1,310.20
14,000$0.12749$1,784.86
20,000$0.12408$2,481.60
50,000$0.11670$5,835.00
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States