FA28

FA28X7R1H104KNU06

Digi-Key Part Number
445-174279-1-ND - Cut Tape (CT)
445-174279-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA28X7R1H104KNU06
Supplier
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
0.1 µF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.22400$2.24
50$0.14960$7.48
100$0.12720$12.72
500$0.08976$44.88
1,000$0.07854$78.54
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.06800$136.00
Additional Resources
AttributeDescription
Other Names
445-174279-ND
445-174279-3
445-174279
445-174279-1
Standard Package2,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FA28X8R1H104KRU06TDK Corporation1,393445-175060-1-ND$0.32000Upgrade
FA22C0G2A104JNU06TDK Corporation3,557445-180596-1-ND$1.89000Similar
FA26C0G2A104JRU06TDK Corporation2,092445-175399-1-ND$1.25000Similar
FA28X7S2A104KRU06TDK Corporation2,806445-180809-1-ND$0.54000Similar
FA26X8R2A104KNU06TDK Corporation3,828445-175046-1-ND$0.52000Similar