FA Series (5.50mm x 3.5mm) Formed Leads - Kinked
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R2J102KNU06

Digi-Key Part Number
445-174264-1-ND - Cut Tape (CT)
445-174264-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA26X7R2J102KNU06
Supplier
Description
CAP CER 1000PF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
±10% 630V Ceramic Capacitor X7R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.54000$0.54
10$0.37300$3.73
50$0.26140$13.07
100$0.22410$22.41
500$0.16806$84.03
1,000$0.14191$141.91
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.12222$244.44
Additional Resources
AttributeDescription
Other Names
445-174264-1
445-174264-3
445-174264
445-174264-ND
Standard Package2,000