FA24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X8R2A223KNU06

Digi-Key Part Number
445-175044-1-ND - Cut Tape (CT)
445-175044-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24X8R2A223KNU06
Description
CAP CER 0.022UF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X8R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.31500$3.15
50$0.23800$11.90
100$0.20720$20.72
500$0.15352$76.76
1,000$0.13048$130.48
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.11696$233.92
4,000$0.10965$438.60
10,000$0.10234$1,023.40
14,000$0.10051$1,407.14
50,000$0.09503$4,751.50
Additional Resources
AttributeDescription
Other Names
FA24X8R2A223KNU06-ND
445-175044-3
445-175044-1
Standard Package2,000