USD

FA24

FA24X7R1H224KNU06

Digi-Key Part Number
445-174251-1-ND - Cut Tape (CT)
445-174251-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA24X7R1H224KNU06
Supplier
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.22µF ±10% 50V Ceramic Capacitor X7R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177"" L x 0.118"" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217"" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads
Capacitance
0.22µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-174251
445-174251-3
445-174251-ND
445-174251-1
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FA24X8R1H224KRU06TDK Corporation804445-175055-1-ND$0.43000Upgrade