FA24X7R1H105KRU06 | |
---|---|
DigiKey Part Number | 445-174250-1-ND - Cut Tape (CT) 445-174250-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R1H105KRU06 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R1H105KRU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.40100 | $4.01 |
50 | $0.29580 | $14.79 |
100 | $0.26300 | $26.30 |
500 | $0.20726 | $103.63 |
1,000 | $0.18986 | $189.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17545 | $350.90 |
4,000 | $0.16353 | $654.12 |
6,000 | $0.15753 | $945.18 |
10,000 | $0.15085 | $1,508.50 |
14,000 | $0.14693 | $2,057.02 |
20,000 | $0.14315 | $2,863.00 |
50,000 | $0.13497 | $6,748.50 |