USD

FA24

FA24NP02W472JNU06

Digi-Key Part Number
445-174969-1-ND - Cut Tape (CT)
445-174969-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA24NP02W472JNU06
Supplier
Description
CAP CER 4700PF 450V NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage - Rated
450V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Capacitance
4700 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.54700$5.47
50$0.43800$21.90
100$0.37540$37.54
500$0.29720$148.60
1,000$0.25027$250.27
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.23463$469.26
Additional Resources
AttributeDescription
Other Names445-174969-3
Standard Package2,000