
FA24NP02W151JNU06 | |
|---|---|
DigiKey Part Number | 445-174962-1-ND - Cut Tape (CT) 445-174962-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02W151JNU06 |
Description | CAP CER 150PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02W151JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24200 | $2.42 |
| 50 | $0.17960 | $8.98 |
| 100 | $0.16020 | $16.02 |
| 500 | $0.12758 | $63.79 |
| 1,000 | $0.11752 | $117.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11144 | $222.88 |
| 4,000 | $0.10371 | $414.84 |
| 6,000 | $0.09958 | $597.48 |
| 10,000 | $0.09541 | $954.10 |
| 14,000 | $0.09199 | $1,287.86 |
| 20,000 | $0.09169 | $1,833.80 |
| 24,000 | $0.08845 | $2,122.80 |
| 48,000 | $0.08797 | $4,222.56 |

