
FA24NP02E332JNU06 | |
|---|---|
DigiKey Part Number | 445-FA24NP02E332JNU06CT-ND - Cut Tape (CT) 445-FA24NP02E332JNU06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02E332JNU06 |
Description | CAP CER 3300PF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02E332JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30600 | $3.06 |
| 50 | $0.22900 | $11.45 |
| 100 | $0.20540 | $20.54 |
| 500 | $0.16656 | $83.28 |
| 1,000 | $0.15344 | $153.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13828 | $276.56 |
| 4,000 | $0.12982 | $519.28 |
| 6,000 | $0.12924 | $775.44 |
| 10,000 | $0.12133 | $1,213.30 |
| 14,000 | $0.12044 | $1,686.16 |
| 20,000 | $0.12007 | $2,401.40 |
| 24,000 | $0.11937 | $2,864.88 |
| 48,000 | $0.11793 | $5,660.64 |
| 50,000 | $0.11771 | $5,885.50 |

