FA24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24C0G2W152JNU06

Digi-Key Part Number
445-180620-1-ND - Cut Tape (CT)
445-180620-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA24C0G2W152JNU06
Supplier
Description
CAP CER 1500PF 450V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
±5% 450V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.33900$3.39
50$0.25640$12.82
100$0.22330$22.33
500$0.16544$82.72
1,000$0.14062$140.62
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.13235$264.70
Additional Resources
AttributeDescription
Other Names
445-180620-1
FA24C0G2W152JNU06-ND
445-180620-3
Standard Package2,000