
FA23X7S2A106KRU00 | |
|---|---|
DigiKey Part Number | 445-181551-ND |
Manufacturer | |
Manufacturer Product Number | FA23X7S2A106KRU00 |
Description | CAP CER 10UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23X7S2A106KRU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.335" L x 0.217" W (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.39800 | $33.98 |
| 50 | $2.86900 | $143.45 |
| 200 | $2.57095 | $514.19 |
| 600 | $2.40460 | $1,442.76 |
| 1,000 | $2.34304 | $2,343.04 |
| 2,600 | $2.24909 | $5,847.63 |

