
FA23X7R2A475KNU06 | |
|---|---|
DigiKey Part Number | 445-181542-1-ND - Cut Tape (CT) 445-181542-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA23X7R2A475KNU06 |
Description | CAP CER 4.7UF 100V X7R RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23X7R2A475KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.335" L x 0.217" W (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $2.88600 | $28.86 |
| 50 | $2.42080 | $121.04 |
| 100 | $2.27720 | $227.72 |
| 500 | $2.06550 | $1,032.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.99789 | $1,997.89 |
| 2,000 | $1.93462 | $3,869.24 |
| 3,000 | $1.90292 | $5,708.76 |
| 5,000 | $1.86777 | $9,338.85 |

