
FA23NP02A154JNU00 | |
|---|---|
DigiKey Part Number | 445-181529-ND |
Manufacturer | |
Manufacturer Product Number | FA23NP02A154JNU00 |
Description | CAP CER 0.15UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23NP02A154JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.335" L x 0.217" W (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.33000 | $7.33 |
| 10 | $5.44500 | $54.45 |
| 50 | $4.69120 | $234.56 |
| 200 | $4.26590 | $853.18 |
| 600 | $4.02855 | $2,417.13 |
| 1,000 | $3.94072 | $3,940.72 |
| 2,600 | $3.80663 | $9,897.24 |

