
FA23C0G2J683JRU06 | |
---|---|
DigiKey Part Number | 445-181526-1-ND - Cut Tape (CT) 445-181526-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA23C0G2J683JRU06 |
Description | CAP CER 0.068UF 630V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23C0G2J683JRU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.335" L x 0.217" W (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.07000 | $6.07 |
10 | $4.45600 | $44.56 |
100 | $3.61040 | $361.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.81250 | $2,812.50 |