FA18X8R1H473KNU06 | |
---|---|
DigiKey Part Number | 445-180570-1-ND - Cut Tape (CT) 445-180570-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R1H473KNU06 |
Description | CAP CER 0.047UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R1H473KNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.18400 | $1.84 |
100 | $0.12670 | $12.67 |
1,000 | $0.09297 | $92.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.08568 | $171.36 |
4,000 | $0.07937 | $317.48 |
6,000 | $0.07607 | $456.42 |
10,000 | $0.07229 | $722.90 |
14,000 | $0.07000 | $980.00 |
20,000 | $0.06774 | $1,354.80 |
50,000 | $0.06262 | $3,131.00 |
100,000 | $0.05932 | $5,932.00 |