
FA18X8R1H223KNU06 | |
|---|---|
DigiKey Part Number | 445-180568-1-ND - Cut Tape (CT) 445-180568-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R1H223KNU06 |
Description | CAP CER 0.022UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R1H223KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17500 | $1.75 |
| 50 | $0.12760 | $6.38 |
| 100 | $0.11310 | $11.31 |
| 500 | $0.08846 | $44.23 |
| 1,000 | $0.08087 | $80.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07612 | $152.24 |
| 4,000 | $0.07089 | $283.56 |
| 6,000 | $0.06827 | $409.62 |
| 10,000 | $0.06537 | $653.70 |
| 14,000 | $0.06367 | $891.38 |
| 20,000 | $0.06204 | $1,240.80 |
| 24,000 | $0.06126 | $1,470.24 |
| 48,000 | $0.05866 | $2,815.68 |
| 50,000 | $0.05852 | $2,926.00 |

