FA18X8R1E683KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.59394
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.16850
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.45312
Datasheet

FA18X8R1E683KNU00

DigiKey Part Number
FA18X8R1E683KNU00-ND
Manufacturer
Manufacturer Product Number
FA18X8R1E683KNU00
Description
CAP CER 0.068UF 25V X8RADIAL
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X8R1E683KNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.09690$48.45
Manufacturers Standard Package