FA18X7R2A682KNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 1,960
Unit Price: $0.47000
Datasheet

Similar


TDK Corporation
In Stock: 1,990
Unit Price: $0.56000
Datasheet

FA18X7R2A682KNU06

DigiKey Part Number
FA18X7R2A682KNU06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R2A682KNU06
Description
CAP CER 6800PF 100V X7R RADIAL
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R2A682KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.08399$167.98
Manufacturers Standard Package