FA18X7R1E105KRU06 | |
---|---|
DigiKey Part Number | 445-180543-1-ND - Cut Tape (CT) 445-180543-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1E105KRU06 |
Description | CAP CER 1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1E105KRU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.22400 | $2.24 |
100 | $0.15580 | $15.58 |
1,000 | $0.11522 | $115.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.09094 | $181.88 |
4,000 | $0.08540 | $341.60 |
6,000 | $0.08498 | $509.88 |
10,000 | $0.07983 | $798.30 |
14,000 | $0.07904 | $1,106.56 |
20,000 | $0.07878 | $1,575.60 |
50,000 | $0.07561 | $3,780.50 |
100,000 | $0.07456 | $7,456.00 |