FA18NP02A330JNU06 | |
---|---|
DigiKey Part Number | 445-180536-1-ND - Cut Tape (CT) 445-180536-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP02A330JNU06 |
Description | CAP CER 33PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP02A330JNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.23400 | $2.34 |
50 | $0.17260 | $8.63 |
100 | $0.14060 | $14.06 |
500 | $0.11100 | $55.50 |
1,000 | $0.09374 | $93.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.08881 | $177.62 |
4,000 | $0.08387 | $335.48 |
10,000 | $0.07894 | $789.40 |
14,000 | $0.07647 | $1,070.58 |
50,000 | $0.06907 | $3,453.50 |
100,000 | $0.06414 | $6,414.00 |