
FA18NP01H330JNU06 | |
|---|---|
DigiKey Part Number | 445-180518-1-ND - Cut Tape (CT) 445-180518-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H330JNU06 |
Description | CAP CER 33PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H330JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17000 | $1.70 |
| 50 | $0.12320 | $6.16 |
| 100 | $0.10910 | $10.91 |
| 500 | $0.08520 | $42.60 |
| 1,000 | $0.07783 | $77.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07320 | $146.40 |
| 4,000 | $0.06812 | $272.48 |
| 6,000 | $0.06558 | $393.48 |
| 10,000 | $0.06276 | $627.60 |
| 14,000 | $0.06111 | $855.54 |
| 20,000 | $0.05952 | $1,190.40 |
| 24,000 | $0.05877 | $1,410.48 |
| 48,000 | $0.05624 | $2,699.52 |
| 50,000 | $0.05611 | $2,805.50 |

