FA18NP01H330JNU06

DigiKey Part Number
445-180518-1-ND - Cut Tape (CT)
445-180518-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18NP01H330JNU06
Description
CAP CER 33PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18NP01H330JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.21500$2.15
50$0.15080$7.54
100$0.12180$12.18
500$0.09048$45.24
1,000$0.07917$79.17
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.05197$103.94
4,000$0.04808$192.32
10,000$0.04575$457.50
Manufacturers Standard Package