FA18NP01H221JNU06 | |
---|---|
DigiKey Part Number | 445-180516-1-ND - Cut Tape (CT) 445-180516-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H221JNU06 |
Description | CAP CER 220PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H221JNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.18100 | $1.81 |
100 | $0.11700 | $11.70 |
1,000 | $0.08389 | $83.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.07903 | $158.06 |
4,000 | $0.07365 | $294.60 |
6,000 | $0.07095 | $425.70 |
10,000 | $0.06797 | $679.70 |
14,000 | $0.06622 | $927.08 |
20,000 | $0.06454 | $1,290.80 |
50,000 | $0.06093 | $3,046.50 |
100,000 | $0.05875 | $5,875.00 |